
The FF450R12IE4 is an insulated gate bipolar transistor with a collector-emitter breakdown voltage of 1.2kV and a maximum collector current of 450A. It is designed for high-power applications and has a maximum operating temperature of 150°C. The transistor is packaged in a flange mount configuration and is RoHS compliant. It is not SVHC compliant. The package quantity is three units.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector Emitter Voltage (VCEO) | 1.75V |
| Collector-emitter Voltage-Max | 1.2kV |
| Max Collector Current | 450A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.55kW |
| Mount | Screw |
| Package Quantity | 3 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |