
The FF450R12KT4 is a high-power IGBT module from Infineon, featuring a collector-emitter breakdown voltage of 1.2kV and a maximum collector current of 580A. It has a maximum power dissipation of 2.4kW and operates within a temperature range of -40°C to 150°C. The module is mounted via screws to a panel and is compliant with RoHS regulations.
Sign in to ask questions about the Infineon FF450R12KT4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon FF450R12KT4 technical specifications.
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector Emitter Saturation Voltage | 2.1V |
| Collector Emitter Voltage (VCEO) | 1.2kV |
| Collector-emitter Voltage-Max | 1.2kV |
| Height | 30.9mm |
| Length | 106.4mm |
| Max Collector Current | 580A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.4kW |
| Mount | Panel, Screw |
| Package Quantity | 10 |
| Polarity | NPN |
| Power Dissipation | 2.4kW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 61.4mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon FF450R12KT4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
