Insulated Gate Bipolar Transistor, 675A I(C), 1200V V(BR)CES, N-Channel, MODULE-11
Checking distributor stock and pricing after the page loads.
Infineon FF450R12ME4P technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 11 |
| Terminal Position | UPPER |
| Number of Elements | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.