Infineon FF450R12ME4PBOSA1 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 11 |
| Terminal Position | UPPER |
| Number of Elements | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon FF450R12ME4PBOSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.