Trans IGBT Module N-CH 1200V 50A 285000mW 7-Pin 34MM-1 Tray
Infineon FF50R12RT4 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 5 |
| Terminal Position | UPPER |
| Pin Count | 7 |
| Number of Elements | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon FF50R12RT4 to view detailed technical specifications.
No datasheet is available for this part.