Insulated Gate Bipolar Transistor, 700A I(C), 650V V(BR)CES, N-Channel, MODULE-11
Checking distributor stock and pricing after the page loads.
Infineon FF600R07ME4_B11 technical specifications.
| Number of Terminals | 11 |
| Terminal Position | UPPER |
| Pin Count | 11 |
| Number of Elements | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.