N-channel IGBT power module featuring 1200V breakdown voltage and 600A continuous collector current. This 7-terminal module incorporates two IGBT elements with upper terminal positioning, designed for automotive applications. Operating temperature range extends from -40°C.
Sign in to ask questions about the Infineon FF600R12KE4BOSA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon FF600R12KE4BOSA1 technical specifications.
| Number of Terminals | 7 |
| Min Operating Temperature | -40 |
| Terminal Position | UPPER |
| Number of Elements | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon FF600R12KE4BOSA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.