Insulated Gate Bipolar Transistor, 950A I(C), 1700V V(BR)CES, N-Channel, MODULE-11
Infineon FF600R17ME4PB11BOSA1 technical specifications.
| Number of Terminals | 11 |
| Terminal Position | UPPER |
| Number of Elements | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.