Infineon FF800R17KE3B2NOSA1 technical specifications.
| Number of Terminals | 10 |
| Terminal Position | UPPER |
| Number of Elements | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Infineon FF800R17KE3B2NOSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.