Insulated Gate Bipolar Transistor, 650V V(BR)CES, N-Channel, MODULE-43
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| RoHS Compliant | Yes |
| RoHS | Compliant |