
The FP10R12W1T4 is a 1.2kV IGBT power module from Infineon, featuring a maximum collector current of 20A and a maximum power dissipation of 105W. It is designed for screw mount applications and operates within a temperature range of -40°C to 150°C. The module is compliant with RoHS and Reach SVHC regulations.
Sign in to ask questions about the Infineon FP10R12W1T4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon FP10R12W1T4 technical specifications.
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector Emitter Voltage (VCEO) | 1.85V |
| Max Collector Current | 20A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 105W |
| Mount | Screw |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon FP10R12W1T4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
