Infineon FP10R12W1T4_B3 technical specifications.
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector Emitter Voltage (VCEO) | 1.85V |
| Max Collector Current | 20A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 105W |
| Mount | Screw |
| Package Quantity | 24 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon FP10R12W1T4_B3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.