Insulated Gate Bipolar Transistor, 25A I(C), 1200V V(BR)CES, N-Channel, ECONOPIM-23
Infineon FP15R12NT3 technical specifications.
| Package/Case | Module |
| Collector-emitter Voltage-Max | 1.2kV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 16 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.