
The FP15R12W1T4 is a 1.2kV IGBT power module from Infineon, featuring a maximum collector current of 28A and a maximum power dissipation of 130W. It operates within a temperature range of -40°C to 150°C and is mounted via screws. The module is compliant with RoHS regulations, but does not meet the requirements for Reach SVHC compliance.
Sign in to ask questions about the Infineon FP15R12W1T4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon FP15R12W1T4 technical specifications.
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector Emitter Saturation Voltage | 1.85V |
| Collector Emitter Voltage (VCEO) | 1.85V |
| Max Collector Current | 28A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 130W |
| Mount | Screw |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon FP15R12W1T4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.