Sign in to ask questions about the Infineon FP15R12W2T4BOMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon FP15R12W2T4BOMA1 technical specifications.
| Max Operating Temperature | 175 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon FP15R12W2T4BOMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.