
The FP20R06W1E3BOMA1 is a 600V insulated gate bipolar transistor with a maximum collector current of 27A and a maximum power dissipation of 94W. It is packaged in a module with a chassis mount and screw configuration. The device is RoHS compliant and has a maximum operating temperature of 150°C and a minimum operating temperature of -40°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon FP20R06W1E3BOMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Saturation Voltage | 1.55V |
| Collector Emitter Voltage (VCEO) | 600V |
| Collector-emitter Voltage-Max | 2V |
| Halogen Free | Not Halogen Free |
| Input | Standard |
| Input Capacitance | 1.1nF |
| Lead Free | Contains Lead |
| Max Collector Current | 27A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 94W |
| Mount | Chassis Mount, Screw |
| NTC Thermistor | Yes |
| Package Quantity | 24 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon FP20R06W1E3BOMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
