Insulated Gate Bipolar Transistor, 40A I(C), 1200V V(BR)CES, N-Channel, MODULE-24
Checking distributor stock and pricing after the page loads.
Infineon FP25R12KS4CBOSA1 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 24 |
| Terminal Position | UPPER |
| Pin Count | 24 |
| Number of Elements | 7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |