Sign in to ask questions about the Infineon FP25R12KT4_B15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon FP25R12KT4_B15 technical specifications.
| Package/Case | Module |
| Collector Emitter Saturation Voltage | 1.85V |
| Collector-emitter Voltage-Max | 1.2kV |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 160W |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon FP25R12KT4_B15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.