
The FP25R12KT4BOSA1 is a 1.2kV insulated gate bipolar transistor (IGBT) with a maximum collector current of 25A and a maximum power dissipation of 160W. It is packaged in a module with a chassis mount and screw configuration. The device is RoHS compliant and has a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. The IGBT features a turn-on delay time of 160ns and a turn-off delay time of 330ns.
Sign in to ask questions about the Infineon FP25R12KT4BOSA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon FP25R12KT4BOSA1 technical specifications.
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector-emitter Voltage-Max | 2.15V |
| Continuous Collector Current | 25A |
| Halogen Free | Not Halogen Free |
| Height | 17.5mm |
| Input | Standard |
| Input Capacitance | 1.45nF |
| Lead Free | Contains Lead |
| Max Collector Current | 25A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 160W |
| Mount | Chassis Mount, Screw |
| NTC Thermistor | Yes |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 330ns |
| Turn-On Delay Time | 160ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon FP25R12KT4BOSA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.