
The FP35R12W2T4 is a 1.2kV IGBT power module with a maximum collector current of 54A and a maximum power dissipation of 215W. It features a screw mount and is packaged in the EASY2B type. The module operates within a temperature range of -40°C to 150°C. It is RoHS compliant but does not meet Reach SVHC requirements.
Sign in to ask questions about the Infineon FP35R12W2T4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon FP35R12W2T4 technical specifications.
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector Emitter Saturation Voltage | 1.85V |
| Collector Emitter Voltage (VCEO) | 1.2kV |
| Max Collector Current | 54A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 215W |
| Mount | Screw |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon FP35R12W2T4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
