
The FP40R12KE3 is an IGBT power module from Infineon with a collector emitter breakdown voltage of 1.2kV and a maximum collector current of 55A. It has a power dissipation of 200W and is packaged in an EconoPIM2 module. The module is designed to operate within a temperature range of -40°C to 125°C. It is compliant with RoHS regulations and is not SVHC compliant. The module measures 107.5mm in length, 45mm in width, and 17mm in height.
Infineon FP40R12KE3 technical specifications.
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector Emitter Saturation Voltage | 1.8V |
| Collector Emitter Voltage (VCEO) | 1.2kV |
| Height | 17mm |
| Length | 107.5mm |
| Max Collector Current | 55A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 210W |
| Mount | PCB, Screw |
| Power Dissipation | 200W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon FP40R12KE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
