
The FP50R06W2E3BOMA1 is a 600V IGBT power module from Infineon, featuring a maximum collector current of 65A and a maximum operating temperature range of -40°C to 150°C. It has a collector-emitter breakdown voltage of 600V and a saturation voltage of 1.45V. The module is packaged in a flange mount configuration and is RoHS compliant. It has a maximum power dissipation of 175W and includes an NTC thermistor for temperature monitoring.
Sign in to ask questions about the Infineon FP50R06W2E3BOMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon FP50R06W2E3BOMA1 technical specifications.
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Saturation Voltage | 1.45V |
| Collector Emitter Voltage (VCEO) | 1.45V |
| Collector-emitter Voltage-Max | 1.9V |
| Input | Standard |
| Input Capacitance | 3.1nF |
| Max Collector Current | 65A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 175W |
| Mount | Chassis Mount, Screw |
| NTC Thermistor | Yes |
| Package Quantity | 15 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon FP50R06W2E3BOMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
