3PH-PIM 650V 50A ECONOPIM2
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Height | 17mm |
| Length | 107.5mm |
| Max Collector Current | 70A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 190W |
| Mount | PCB |
| RoHS Compliant | Yes |
| Width | 45mm |
| RoHS | Compliant |