Trans IGBT Module N-CH 1200V 75A 280000mW Automotive 24-Pin ECONO3-3 Tray
Infineon FP50R12KT3 technical specifications.
| Package/Case | Module |
| Max Collector Current | 75A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.