The FP50R12KT4B11BOSA1 is a 1.2kV 50A IGBT power module from Infineon. It features a collector-emitter voltage of 2.15V and a maximum power dissipation of 280W. The module is packaged in a flange mount configuration and is suitable for use in high-power applications. It has a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. The module is RoHS compliant and is available in bulk packaging.
Sign in to ask questions about the Infineon FP50R12KT4B11BOSA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon FP50R12KT4B11BOSA1 technical specifications.
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector-emitter Voltage-Max | 2.15V |
| Input | Standard |
| Input Capacitance | 2.8nF |
| Max Collector Current | 50A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 280W |
| Mount | Chassis Mount, Screw |
| NTC Thermistor | Yes |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon FP50R12KT4B11BOSA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.