Insulated Gate Bipolar Transistor, 1200V V(BR)CES, N-Channel, ROHS COMPLIANT PACKAGE-35
Checking distributor stock and pricing after the page loads.
Infineon FP50R12KT4G technical specifications.
| Number of Terminals | 35 |
| Terminal Position | UPPER |
| Pin Count | 35 |
| Number of Elements | 7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.