Checking distributor stock and pricing after the page loads.
Infineon FP50R12KT4P technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 23 |
| Min Operating Temperature | -40 |
| Terminal Position | UPPER |
| Number of Elements | 7 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.