Insulated Gate Bipolar Transistor, 75A I(C), 650V V(BR)CES, N-Channel, MODULE-31
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Max Collector Current | 75A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| RoHS Compliant | Yes |
| RoHS | Compliant |