Trans IGBT Module N-CH 1200V 105A 355000mW Automotive 24-Pin ECONO3-3 Tray
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Max Collector Current | 105A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| RoHS Compliant | No |
| RoHS | Not Compliant |