
The Infineon FP75R12KT4B11BOSA1 is a 1.2kV IGBT power module with a maximum collector current of 75A and a maximum power dissipation of 385W. It features a flange mount package type and is suitable for operating temperatures between -40°C and 150°C. The module has a standard input and an input capacitance of 4.3nF. It is also equipped with an NTC thermistor and is RoHS compliant.
Sign in to ask questions about the Infineon FP75R12KT4B11BOSA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon FP75R12KT4B11BOSA1 technical specifications.
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector Emitter Voltage (VCEO) | 1.85V |
| Collector-emitter Voltage-Max | 2.15V |
| Input | Standard |
| Input Capacitance | 4.3nF |
| Max Collector Current | 75A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 385W |
| Mount | Chassis Mount, Screw |
| NTC Thermistor | Yes |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon FP75R12KT4B11BOSA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
