Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon FS100R12KT3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon FS100R12KT3 technical specifications.
| Package/Case | Module |
| Max Collector Current | 140A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon FS100R12KT3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.