Infineon FS10R06VE3_B2 technical specifications.
| Package/Case | Module |
| Max Collector Current | 16A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon FS10R06VE3_B2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.