Insulated Gate Bipolar Transistor, 16A I(C), 1200V V(BR)CES, N-Channel, MODULE-22
Checking distributor stock and pricing after the page loads.
Infineon FS10R12YT3 technical specifications.
| Package/Case | Module |
| Collector-emitter Voltage-Max | 1.2kV |
| Max Collector Current | 16A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Package Quantity | 4 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.