Sign in to ask questions about the Infineon FS150R12PT4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon FS150R12PT4 technical specifications.
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector Emitter Saturation Voltage | 1.75V |
| Collector Emitter Voltage (VCEO) | 1.2kV |
| Height | 17mm |
| Length | 130mm |
| Max Collector Current | 200A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 680W |
| Mount | PCB, Screw |
| Package Quantity | 6 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 70.6mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon FS150R12PT4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
