The FS15R06VE3B2BOMA1 is a 600V insulated gate bipolar transistor with a maximum collector current of 15A and a maximum power dissipation of 65W. It is available in a module package type and is suitable for use in chassis mount applications. The device has a turn-on delay time of 14ns and a turn-off delay time of 110ns. The operating temperature range is -40°C to 150°C, and the device is RoHS compliant.
Infineon FS15R06VE3B2BOMA1 technical specifications.
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Saturation Voltage | 1.55V |
| Collector-emitter Voltage-Max | 2V |
| Continuous Collector Current | 15A |
| Halogen Free | Not Halogen Free |
| Height | 12.3mm |
| Input | Standard |
| Input Capacitance | 830pF |
| Lead Free | Contains Lead |
| Max Collector Current | 22A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 65W |
| Mount | Chassis Mount, Screw |
| NTC Thermistor | Yes |
| Package Quantity | 40 |
| Packaging | Bulk |
| Power Dissipation | 65W |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 110ns |
| Turn-On Delay Time | 14ns |
| RoHS | Compliant |
No datasheet is available for this part.