Infineon FS30R06VE3 technical specifications.
| Package/Case | Module |
| Max Collector Current | 34A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon FS30R06VE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.