The FS30R06XE3 is an insulated gate bipolar transistor with a maximum collector-emitter voltage of 600V and a maximum collector current of 37A. It is packaged in a module with dimensions of 17mm in height, 45.6mm in length, and 33mm in width. The module is mounted using screws and has a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. The FS30R06XE3 is not radiation hardened and is not RoHS compliant.
Infineon FS30R06XE3 technical specifications.
| Package/Case | Module |
| Collector-emitter Voltage-Max | 600V |
| Height | 17mm |
| Length | 45.6mm |
| Max Collector Current | 37A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Package Quantity | 20 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Width | 33mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Infineon FS30R06XE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.