
N-channel Insulated Gate Bipolar Transistor (IGBT) module featuring a 1200V Collector-Emitter Breakdown Voltage and 65A Continuous Collector Current. This IGBT module offers a maximum power dissipation of 225W and a Collector-Emitter Saturation Voltage of 1.85V. Designed for chassis mounting with screw terminals, it operates within a temperature range of -40°C to 150°C and includes an integrated NTC thermistor. The module has a turn-on delay time of 25ns and a turn-off delay time of 240ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon FS35R12W1T4BOMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector Emitter Saturation Voltage | 1.85V |
| Collector Emitter Voltage (VCEO) | 1.2kV |
| Collector-emitter Voltage-Max | 2.25V |
| Continuous Collector Current | 65A |
| Halogen Free | Not Halogen Free |
| Height | 12mm |
| Input | Standard |
| Input Capacitance | 2nF |
| Lead Free | Contains Lead |
| Length | 62.8mm |
| Max Collector Current | 65A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 225W |
| Mount | Chassis Mount, Screw |
| NTC Thermistor | Yes |
| Package Quantity | 24 |
| Packaging | Bulk |
| Power Dissipation | 225W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 240ns |
| Turn-On Delay Time | 25ns |
| Width | 33.8mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon FS35R12W1T4BOMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
