
Trans IGBT Module N-CH 650V 500A 1250000mW Automotive 23-Pin HYBRID1-1 Tray
Infineon FS400R07A1E3 technical specifications.
| Package/Case | HYBRID1-1 |
| Pin Count | 23 |
| PCB | 23 |
| Package Length (mm) | 140 |
| Package Width (mm) | 113 |
| Package Height (mm) | 17 |
| Mounting | Screw |
| Channel Type | N |
| Configuration | Hex |
| Maximum Collector-Emitter Voltage | 650V |
| Maximum Gate Emitter Voltage | ±20V |
| Maximum Continuous Collector Current | 500A |
| Maximum Power Dissipation | 1250000mW |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Cage Code | CG091 |
| EU RoHS | Yes with Exemption |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
No datasheet is available for this part.