The FS450R17KE3 is an insulated gate bipolar transistor from Infineon, featuring a collector-emitter breakdown voltage of 1.7kV and a maximum collector current of 605A. It operates within a temperature range of -40°C to 125°C and is mounted using screws. The device is packaged in an ECONOPACK-29 module and is compliant with RoHS regulations.
Infineon FS450R17KE3 technical specifications.
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 1.7kV |
| Collector Emitter Saturation Voltage | 2.45V |
| Collector-emitter Voltage-Max | 1.7kV |
| Max Collector Current | 605A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Package Quantity | 500 |
| Power Dissipation | 2.25kW |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.