
The FS450R17KE4 is a 29-pin IGBT power module from Infineon, packaged in the ECONOPP-1 format. It features a maximum collector-emitter voltage of 1700V and a maximum continuous collector current of 600A. The module is designed for operation over a temperature range of -40 to 150°C. It is suitable for use in high-power applications, with a maximum power dissipation of 2.5 million milliwatts.
Sign in to ask questions about the Infineon FS450R17KE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon FS450R17KE4 technical specifications.
| Package/Case | ECONOPP-1 |
| Pin Count | 29 |
| PCB | 29 |
| Package Length (mm) | 162 |
| Package Width (mm) | 150 |
| Package Height (mm) | 17 |
| Mounting | Screw |
| Channel Type | N |
| Configuration | Hex |
| Maximum Collector-Emitter Voltage | 1700V |
| Maximum Gate Emitter Voltage | ±20V |
| Maximum Continuous Collector Current | 600A |
| Maximum Power Dissipation | 2500000mW |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Cage Code | CG091 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Infineon FS450R17KE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.