
The FS50R12KT4_B11 is a 25-pin IGBT power module from Infineon, featuring a maximum collector-emitter voltage of 1200V and a maximum continuous collector current of 50A. It has a maximum power dissipation of 280W and operates within a temperature range of -40°C to 150°C. The module is mounted using screws and has a package type of ECONO2-6, measuring 107.5mm in length, 45mm in width, and 17mm in height.
Infineon FS50R12KT4_B11 technical specifications.
| Package/Case | ECONO2-6 |
| Pin Count | 25 |
| PCB | 25 |
| Package Length (mm) | 107.5 |
| Package Width (mm) | 45 |
| Package Height (mm) | 17 |
| Mounting | Screw |
| Channel Type | N |
| Configuration | Hex |
| Maximum Collector-Emitter Voltage | 1200V |
| Maximum Gate Emitter Voltage | ±20V |
| Maximum Continuous Collector Current | 50A |
| Maximum Power Dissipation | 280000mW |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Cage Code | CG091 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Infineon FS50R12KT4_B11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.