Insulated Gate Bipolar Transistor, 105A I(C), 1200V V(BR)CES, N-Channel, ECONOPACK-28
Infineon FS75R12KT3BOSA1 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 28 |
| Terminal Position | UPPER |
| Pin Count | 28 |
| Number of Elements | 6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.