The FT1161128F66HLAAXP is a microcontroller from Infineon, packaged in a LQFP package, suitable for surface mount. It features 81 I/Os and supports SPI, UART, and USART interfaces. The device has 1MB of FLASH memory and operates over a temperature range of -40°C to 85°C. It includes peripherals such as a power-on reset and a watchdog timer, and is part of the TC116x series.
Checking distributor stock and pricing after the page loads.
| Package/Case | LQFP |
| Interface | SPI, UART, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 1MB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 81 |
| Oscillator Type | External |
| Packaging | Tray |
| Peripherals | POR, WDT, DMA |
| Series | TC116x |
| RoHS | Compliant |