The FT1162128F66HLAAXP is a 1MB FLASH microcontroller from Infineon, packaged in a surface mount LQFP package. It supports SPI, UART, and USART interfaces, and operates over a temperature range of -40°C to 85°C. This device features 81 I/Os, a POR, WDT, and DMA peripherals, and is suitable for use in a variety of applications.
Infineon FT1162128F66HLAAXP technical specifications.
| Package/Case | LQFP |
| Interface | SPI, UART, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 1MB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 81 |
| Oscillator Type | External |
| Packaging | Tray |
| Peripherals | POR, WDT, DMA |
| Series | TC116x |
| RoHS | Compliant |
Download the complete datasheet for Infineon FT1162128F66HLAAXP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.