Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon FT1166192F80HLAAXP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LQFP |
| Interface | SPI, UART, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 1.5MB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 81 |
| Oscillator Type | External |
| Packaging | Tray |
| Peripherals | POR, WDT, DMA |
| Series | TC116x |
| RoHS | Compliant |
Download the complete datasheet for Infineon FT1166192F80HLAAXP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.