Infineon FX164CS32F40FBBAXP technical specifications.
| Package/Case | TQFP |
| Frequency | 40MHz |
| Interface | SPI, CAN, USART |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.35V |
| Mount | Surface Mount |
| Number of Timers/Counters | 5 |
| Radiation Hardening | No |
| RAM Size | 12KB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon FX164CS32F40FBBAXP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.