Insulated Gate Bipolar Transistor, 4500V V(BR)CES, N-Channel, MODULE-9
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 4.5kV |
| Collector-emitter Voltage-Max | 2.85V |
| Halogen Free | Not Halogen Free |
| Input | Standard |
| Input Capacitance | 280nF |
| Lead Free | Contains Lead |
| Max Collector Current | 1.2kA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -50°C |
| Max Power Dissipation | 13.5kW |
| Mount | Chassis Mount, Screw |
| NTC Thermistor | No |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |