The FZ1600R12KL4C is an insulated gate bipolar transistor with a collector-emitter breakdown voltage of 1.2kV and a maximum collector current of 2.45kA. It is packaged in a module with a screw mount and is rated for operation up to 125°C. The device is not RoHS compliant. The module contains 8 transistors.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector Emitter Saturation Voltage | 2.1V |
| Collector-emitter Voltage-Max | 1.2kV |
| Max Collector Current | 2.45kA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Package Quantity | 8 |
| Power Dissipation | 10kW |
| RoHS Compliant | No |
| RoHS | Not Compliant |