Sign in to ask questions about the Infineon FZ1800R12HP4B9NPSA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon FZ1800R12HP4B9NPSA1 technical specifications.
| Number of Terminals | 9 |
| Terminal Position | UPPER |
| Number of Elements | 3 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon FZ1800R12HP4B9NPSA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.